- Home ›
- All Products›
- EP8414-000
EP8414-000
TE Connectivity / Raychem Brand
22759/16-16-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/16-16-9
Search Keywords: EP8414000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EP8414-000
-
Alias/AKA:22759/16-16-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-22759
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
52 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
25
$1.673
100
$1.404
250
$1.360
500
$1.299
1,000
$1.243
2,500
$1.192
5,000
$0.875
7,500 +
$0.873
Click for Quote
Log in
to unlock special pricing