Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EP-508318-2.5-9

Label ID Products

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Label ID Products
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 31.80 mm
  • Label Width = 50.80 mm
  • Paper Material
  • EP Series
Search Keywords: EP508318259
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EP-508318-2.5-9
Alias/AKA: D57376-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 4821902000
COO: MA
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Energy Label Type: Pressure Sensitive
Adhesive Type: Permanent Rubber-Based
Energy Product: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EP-508318-2.5-9 RoHS compliant?
Yes, EP-508318-2.5-9 is RoHS compliant.
What is the lead time for EP-508318-2.5-9?
The standard lead time for EP-508318-2.5-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
15 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2142
5,000
$0.2074
7,500
$0.1989
10,000
$0.1980
25,000
$0.1975
50,000
$0.1970
100,000
$0.1965
150,000 +
$0.1952
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!