- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- EP-508254-5-9
EP-508254-5-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Paper White 50.8x25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Paper White 50.8x25.4mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 50.80 mm
- Paper Material
- EP Series
Search Keywords: EP50825459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EP-508254-5-9
-
Alias/AKA:D57340-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$0.1044
2,500
$0.0823
5,000
$0.0787
10,000
$0.0776
25,000
$0.0744
50,000
$0.0715
100,000
$0.0572
150,000 +
$0.0500
Click for Quote
Log in
to unlock special pricing