- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- EP-406254-1.5-9
EP-406254-1.5-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Paper White 40.6x25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Labels Thermal Transfer Printable Label Paper White 40.6x25.4mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 40.60 mm
- Paper Material
- EP Series
Search Keywords: EP406254159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EP-406254-1.5-9
-
Alias/AKA:E68345-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1500
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,500
$0.1551
3,000
$0.1516
6,000
$0.1480
7,500
$0.1469
10,500
$0.1451
25,500
$0.1134
51,000
$0.0972
100,500 +
$0.0844
Click for Quote
Log in
to unlock special pricing