- Home ›
- All Products›
- EP3169-000
EP3169-000
TE Connectivity / Raychem Brand
0024B8424-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0024B8424-9
Search Keywords: EP3169000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EP3169-000
-
Alias/AKA:0024B8424-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Jacket Material:Modified FEP
-
Shield Material:Silver-Coated Copper
-
Jacket Color:White
-
Impedance:100 Ω
-
Cable Type:Single Pair Ethernet (SPE)
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,250
$27.38
2,500
$13.98
3,750
$9.52
5,000 +
$9.33
Click for Quote
Log in
to unlock special pricing