- Home ›
- All Products›
- EP3166-000
EP3166-000
TE Connectivity / Raychem Brand
0026G8424-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0026G8424-9
Search Keywords: EP3166000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EP3166-000
-
Alias/AKA:0026G8424-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Single Pair Ethernet (SPE)
-
Impedance:100 Ω
-
Jacket Material:Modified FEP
-
Shield Material:Silver-Coated Copper
-
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Jacket Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1,250
$24.52
2,500
$12.53
3,750
$8.53
5,000 +
$8.36
Click for Quote
Log in
to unlock special pricing