- Home ›
- All Products›
- EP22416001
EP22416001
TE Connectivity / Raychem Brand
RNF-100-3/32-BK-58MM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RNF-100-3/32-BK-58MM
Search Keywords: EP22416001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EP22416001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C
-
Product Length:2.283 in, 58 mm
-
Flexibility:Flexible
-
Wall Type:Single Wall
-
Recovered Inside Diameter (Max):.046 in, 1.17 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovery Temperature:121 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Operating Voltage (Max):.6 kV
-
Packaging Method:Piece
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.093 in, 2.36 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
950
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
950
$0.0842
2,500
$0.0783
5,000
$0.0737
7,500
$0.0726
25,000
$0.0671
50,000
$0.0655
100,000
$0.0613
150,000 +
$0.0604
Click for Quote
Log in
to unlock special pricing