- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- EP-101165-0.85-9
EP-101165-0.85-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Paper White 101.6x165.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Labels Thermal Transfer Printable Label Paper White 101.6x165.1mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 165.10 mm
- Label Width = 101.60 mm
- Paper Material
- EP Series
Search Keywords: EP1011650859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EP-101165-0.85-9
-
Alias/AKA:C78178-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
850 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
638
14 Weeks
can ship
9/14/26