- Home ›
- All Products›
- EP0502-000
EP0502-000
TE Connectivity / Raychem Brand
55PC0811-8-3CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0811-8-3CS2502
Search Keywords: EP0502000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EP0502-000
-
Alias/AKA:55PC0811-8-3CS2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55PC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color (Base):Orange
-
Wire Size:8 AWG
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$11.27
500
$5.97
750
$4.20
1,000 +
$4.11
Click for Quote
Log in
to unlock special pricing