- Home ›
- All Products›
- EP0471-000
EP0471-000
TE Connectivity / Raychem Brand
55PC0811-14-2CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0811-14-2CS2502
Search Keywords: EP0471000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EP0471-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Color (Base):Red
-
Cable Type:Spec 55PC
-
Wire Size:14 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$2.56
1,000
$1.58
1,500
$1.25
2,000 +
$1.23
Click for Quote
Log in
to unlock special pricing