- Home ›
- All Products›
- EM9797-000
EM9797-000
TE Connectivity / Raychem Brand
44A0121-22-9/9CS3030
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0121-22-9/9CS3030
Search Keywords: EM9797000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM9797-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 135 °C
-
Conductor Material:Tin Plated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified PDVF
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,250
$1.0023
2,500
$0.6168
3,750
$0.4883
5,000 +
$0.4785
Click for Quote
Log in
to unlock special pricing