- Home ›
- All Products›
- EM9796-000
EM9796-000
TE Connectivity / Raychem Brand
44A0111-22-9CS3030
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-22-9CS3030
Search Keywords: EM9796000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM9796-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 135 °C
-
Cable Type:Spec 44
-
Conductor Material:Tin Plated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified PDVF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,250
$0.3209
2,500
$0.2407
3,750
$0.2247
5,000 +
$0.2202
Click for Quote
Log in
to unlock special pricing