- Home ›
- All Products›
- EM8986-000
EM8986-000
TE Connectivity / Raychem Brand
RBK-105-KIT-0107-A0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-105-KIT-0107-A0
Search Keywords: EM8986000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM8986-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wall Type:Dual Wall
-
Primary Product Material:Adhesive
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 105 °C
-
Mechanical Resistance:Mechanical Damage
-
Resistance Properties:Immersion Protection , Moisture
-
Applicable Region:Americas , Asia Pacific
-
Recovery Temperature:110 °C
-
Fluid Type:Hydraulic Fluid , Water
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$1.77
500
$1.34
750
$1.25
1,000 +
$1.23
Click for Quote
Log in
to unlock special pricing