- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM8714-000
EM8714-000
TE Connectivity / Raychem Brand
55A0121-14-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-14-2/6
Search Keywords: EM8714000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM8714-000
-
Alias/AKA:55A0121-14-2/6-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:14 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$5.86
50
$4.09
100
$3.83
250
$3.71
500
$3.55
750
$3.52
1,000 +
$3.48
Click for Quote
Log in
to unlock special pricing