- Home ›
- All Products›
- EM8456-000
EM8456-000
TE Connectivity / Raychem Brand
82/0124-28-0/1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
82/0124-28-0/1
Search Keywords: EM8456000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM8456-000
-
Alias/AKA:82/0124-28-0/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Cable Type:Spec 80
-
Wire/Cable Type:Twisted Pair
-
Wire Color:Black, Brown
-
Cable Style:Twisted Pair
-
Wire Size:28 AWG
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Radiation Crosslinked Modified ETFE
-
Product Type:Cable
-
Operating Temperature Range:-100 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
500
$20.00
1,000
$10.21
1,500
$6.95
2,000 +
$6.81
Click for Quote
Log in
to unlock special pricing