- Home ›
- All Products›
- EM8442-000
EM8442-000
TE Connectivity / Raychem Brand
82/0124-22-0/1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
82/0124-22-0/1
Search Keywords: EM8442000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM8442-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Style:Twisted Pair
-
Operating Temperature Range:-100 – 200 °C
-
Wire/Cable Type:Twisted Pair
-
Product Type:Cable
-
Wire Size:22 AWG
-
Wire & Cable Insulation Material:Radiation Crosslinked Modified ETFE
-
Wire Color:Black, Brown
-
Voltage Rating:600 VAC
-
Cable Type:Spec 80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$32.33
1,000
$16.51
1,500
$11.24
2,000 +
$11.02
Click for Quote
Log in
to unlock special pricing