- Home ›
- All Products›
- EM7795-000
EM7795-000
TE Connectivity / Raychem Brand
S01-8-R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S01-8-R
Search Keywords: EM7795000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7795-000
-
Alias/AKA:S01-8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Indicator:No
-
Temperature Indicator Type:None
-
Wire Temperature (Max):150 °C
-
Pre-Installed Lead:No
-
Operating Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$3.97
50
$3.72
100
$3.64
300
$3.52
500
$3.47
1,000
$3.39
2,500
$2.24
5,000 +
$1.88
Click for Quote
Log in
to unlock special pricing