- Home ›
- All Products›
- EM7550-000
EM7550-000
TE Connectivity / Raychem Brand
X4-25.0-0-FSP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X4-25.0-0-FSP-SM
Search Keywords: EM7550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7550-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Product Source:China
-
Packaging Method:Spool
-
Operating Temperature Range:-30 – 125 °C
-
Applicable Region:Global
-
Recovery Temperature:90 °C
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Fluid Type:Water
-
Shrink Temperature (Min):70 °C
-
Primary Product Color:Black
-
Primary Product Material:ZEROHAL Polyolefin
-
Recovered Inside Diameter (Max):.492 in, 12.5 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Wall Thickness (Nominal):.018 in, .46 mm
-
Mechanical Resistance:Mechanical Damage
-
Wall Type:Single Wall
-
Operating Voltage (Max):.3 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$6.23
100
$6.18
250
$6.15
500
$6.13
1,000
$6.12
2,500
$6.10
5,000
$6.09
7,500 +
$6.07
Click for Quote
Log in
to unlock special pricing