- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM7507-000
EM7507-000
TE Connectivity / Raychem Brand
X4-6.0-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
X4-6.0-0-SP-SM
Search Keywords: EM7507000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7507-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Recovery Temperature:90 °C
-
Shrink Temperature (Min):70 °C
-
Fluid Resistance:Moisture/Spray Protection
-
Low Outgassing:No
-
Wall Type:Single
-
Material:ZEROHAL Polyolefin
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Flexibility:Very Flexible
-
Voltage (Max):.3 kV
-
Packaging Method:Spool
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.24 in, 6.1 mm
-
Product Family:X4
-
Recovered Wall Thickness (Nominal):.013 in, .33 mm
-
Operating Temperature Range:-30 – 125 °C
-
Product Source:China
-
Fluid Type:Water
-
Color:Black
-
Flammability:Flame-Retardant
-
Resistant To:Mechanical Damage
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
On Order:
2,000
can ship 5/27/26
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$1.568
300
$1.323
500
$0.987
1,000
$0.841
2,500
$0.696
5,000
$0.693
7,500
$0.689
10,000 +
$0.686
Click for Quote
Log in
to unlock special pricing