- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM7505-000
EM7505-000
TE Connectivity / Raychem Brand
X4-3.5-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
X4-3.5-0-SP-SM
Search Keywords: EM7505000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7505-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Low Outgassing:No
-
Material:ZEROHAL Polyolefin
-
Recovery Temperature:90 °C
-
Packaging Method:Spool
-
Recovered Inside Diameter (Max):.069 in, 1.75 mm
-
Wall Type:Single
-
Applicable Region:Global
-
Fluid Resistance:Moisture/Spray Protection
-
Shrink Ratio:2:1
-
Color:Black
-
Product Source:China
-
Flammability:Flame-Retardant
-
Expanded Inside Diameter (Min):.14 in, 3.55 mm
-
Shrink Temperature (Min):70 °C
-
Voltage (Max):.3 kV
-
Product Family:X4
-
Recovered Wall Thickness (Nominal):.011 in, .28 mm
-
Resistant To:Mechanical Damage
-
Flexibility:Very Flexible
-
Fluid Type:Water
-
Operating Temperature Range:-30 – 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Meters
Ships today, if you order in
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.7671
400
$0.7373
1,000
$0.6978
2,600
$0.5330
5,000
$0.4824
7,600
$0.4687
10,000
$0.4598
15,000 +
$0.4467
Click for Quote
Log in
to unlock special pricing