- Home ›
- All Products›
- EM7494-000
EM7494-000
TE Connectivity / Raychem Brand
X2-25.0-0-FSP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X2-25.0-0-FSP-SM
Search Keywords: EM7494000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7494-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Applicable Region:Global
-
Recovery Temperature:90 °C
-
Shrink Ratio:2:1
-
Packaging Method:Spool
-
Fluid Type:Water
-
Product Source:China
-
Flexibility:Very Flexible
-
Operating Temperature Range:-30 – 125 °C
-
Shrink Temperature (Min):70 °C
-
Primary Product Color:Black
-
Primary Product Material:ZEROHAL Polyolefin
-
Recovered Wall Thickness (Nominal):.035 in, .89 mm
-
Expanded Inside Diameter (Min):1.039 in, 26.4 mm
-
Recovered Inside Diameter (Max):.492 in, 12.5 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$2.95
100
$2.86
250
$2.73
500
$1.90
1,000
$1.80
2,500
$1.66
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing