- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM7488-000
EM7488-000
TE Connectivity / Raychem Brand
X2-7.0-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X2-7.0-0-SP-SM
Search Keywords: EM7488000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7488-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Product Source:China
-
Wall Type:Single
-
Color:Black
-
Resistant To:Abrasion
-
Shrink Ratio:2:1
-
Flammability:Flame-Retardant
-
Recovery Temperature:90 °C
-
Operating Temperature Range:-30 – 125 °C
-
Expanded Inside Diameter (Min):.287 in, 7.3 mm
-
Recovered Inside Diameter (Max):.138 in, 3.5 mm
-
Material:ZEROHAL Polyolefin
-
Recovered Wall Thickness (Nominal):.022 in, .56 mm
-
Packaging Method:Spool
-
Voltage (Max):.6 kV
-
Applicable Region:Global
-
Low Outgassing:No
-
Shrink Temperature (Min):70 °C
-
Flexibility:Very Flexible
-
Product Family:X2
-
Fluid Type:Water
-
Fluid Resistance:Moisture/Spray Protection
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$0.5848
250
$0.5586
500
$0.5473
1,000
$0.5361
2,500
$0.3779
5,000
$0.3522
7,500
$0.3476
10,000 +
$0.3237
Click for Quote
Log in
to unlock special pricing