- Home ›
- All Products›
- EM7486-000
EM7486-000
TE Connectivity / Raychem Brand
X2-5.0-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X2-5.0-0-SP-SM
Search Keywords: EM7486000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7486-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Applicable Region:Global
-
Product Source:China
-
Packaging Method:Spool
-
Shrink Temperature (Min):70 °C
-
Recovery Temperature:90 °C
-
Operating Temperature Range:-30 – 125 °C
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Fluid Type:Water
-
Primary Product Color:Black
-
Primary Product Material:ZEROHAL Polyolefin
-
Recovered Wall Thickness (Nominal):.022 in, .56 mm
-
Recovered Inside Diameter (Max):.098 in, 2.5 mm
-
Expanded Inside Diameter (Min):.209 in, 5.3 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.8021
300
$0.6517
1,000
$0.6225
2,500
$0.4276
5,000
$0.3899
7,500
$0.3889
10,000
$0.3559
15,000 +
$0.3550
Click for Quote
Log in
to unlock special pricing