- Home ›
- All Products›
- EM7485-000
EM7485-000
TE Connectivity / Raychem Brand
X2-4.0-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X2-4.0-0-SP-SM
Search Keywords: EM7485000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7485-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Packaging Method:Spool
-
Operating Temperature Range:-30 – 125 °C
-
Product Source:China
-
Recovery Temperature:90 °C
-
Applicable Region:Global
-
Fluid Type:Water
-
Shrink Temperature (Min):70 °C
-
Primary Product Color:Black
-
Primary Product Material:ZEROHAL Polyolefin
-
Recovered Wall Thickness (Nominal):.018 in, .46 mm
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Expanded Inside Diameter (Min):.169 in, 4.3 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
200
$0.6564
400
$0.6359
1,000
$0.6074
2,600
$0.4172
5,000
$0.3804
7,600
$0.3794
10,000
$0.3473
15,000 +
$0.3464
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent