- Home ›
- All Products›
- EM7483-000
EM7483-000
TE Connectivity / Raychem Brand
X2-3.0-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X2-3.0-0-SP-SM
Search Keywords: EM7483000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7483-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Operating Temperature Range:-30 – 125 °C
-
Packaging Method:Spool
-
Shrink Ratio:2:1
-
Fluid Type:Water
-
Recovery Temperature:90 °C
-
Shrink Temperature (Min):70 °C
-
Applicable Region:Global
-
Product Source:China
-
Flexibility:Very Flexible
-
Primary Product Material:ZEROHAL Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Nominal):.017 in, .44 mm
-
Expanded Inside Diameter (Min):.134 in, 3.4 mm
-
Recovered Inside Diameter (Max):.059 in, 1.5 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600 Meters
Can Ship immediately
On Order:
2,800
can ship 6/17/26
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
200
$0.7162
400
$0.6725
1,000
$0.5696
2,600
$0.5003
5,000
$0.4832
7,600
$0.4808
10,000
$0.4784
15,000 +
$0.4760
Click for Quote
Log in
to unlock special pricing