- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM7482-000
EM7482-000
TE Connectivity / Raychem Brand
X2-2.5-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
X2-2.5-0-SP-SM
Search Keywords: EM7482000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7482-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Shrink Temperature (Min):70 °C
-
Recovered Wall Thickness (Nominal):.017 in, .44 mm
-
Recovery Temperature:90 °C
-
Low Outgassing:No
-
Packaging Method:Spool
-
Voltage (Max):.6 kV
-
Recovered Inside Diameter (Max):.049 in, 1.25 mm
-
Material:ZEROHAL Polyolefin
-
Color:Black
-
Applicable Region:Global
-
Expanded Inside Diameter (Min):.114 in, 2.9 mm
-
Operating Temperature Range:-30 – 125 °C
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Fluid Type:Water
-
Resistant To:Abrasion
-
Product Source:China
-
Wall Type:Single
-
Product Family:X2
-
Flammability:Flame-Retardant
-
Fluid Resistance:Moisture/Spray Protection
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600 Meters
Ships today, if you order in
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
200
$0.4481
600
$0.4214
1,000
$0.4089
2,600
$0.3856
5,000
$0.3540
7,600
$0.3444
10,000
$0.3185
15,000 +
$0.3097
Click for Quote
Log in
to unlock special pricing