Image is representational - see mfr. specs

X2-1.5-0-SP-SM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
X2-1.5-0-SP-SM
Search Keywords: EM7480000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EM7480-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Recovery Temperature:
    90 °C
  • Packaging Method:
    Spool
  • Fluid Type:
    Water
  • Flexibility:
    Very Flexible
  • Operating Temperature Range:
    -30 – 125 °C
  • Applicable Region:
    Global
  • Product Source:
    China
  • Shrink Ratio:
    2:1
  • Shrink Temperature (Min):
    70 °C
  • Primary Product Material:
    ZEROHAL Polyolefin
  • Primary Product Color:
    Black
  • Expanded Inside Diameter (Min):
    .075 in, 1.9 mm
  • Recovered Wall Thickness (Nominal):
    .017 in, .44 mm
  • Recovered Inside Diameter (Max):
    .03 in, .75 mm
  • Operating Voltage (Max):
    .6 kV
  • Mechanical Resistance:
    Abrasion
  • Wall Type:
    Single Wall
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4549
600
$0.3812
2,600
$0.3029
5,000
$0.3014
7,600
$0.2999
10,000
$0.2984
15,000
$0.2969
25,000 +
$0.2954
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!