- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM7086-000
EM7086-000
TE Connectivity / Raychem Brand
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Search Keywords: EM7086000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7086-000
-
Alias/AKA:THA-PDKG-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Mounting Accessory Type:P-Clamp
-
Cable Bundle Diameter:1.125 – 1.25 in, 28.58 – 31.75 mm
-
Clamp Size:19
-
Weight per Piece:12.9 g
-
AS21919 Size:19
-
Operating Temperature Range:-65 – 85 °C, -85 – 185 °F
-
Cushion Material:Chloroprene
-
Clamp Material:PEEK
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
383
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
40 Weeks
can ship
2/15/27