- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM7083-000
EM7083-000
TE Connectivity / Raychem Brand
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Search Keywords: EM7083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7083-000
-
Alias/AKA:THA-PDKG-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cushion Material:Chloroprene
-
AS21919 Size:13
-
Clamp Material:PEEK
-
Cable Bundle Diameter:.75 – .875 in, 19.05 – 22.23 mm
-
Weight per Piece:8.9 g
-
Cable Mounting Accessory Type:P-Clamp
-
Operating Temperature Range:-65 – 85 °C, -85 – 185 °F
-
Clamp Size:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
On Order:
200
can ship 7/27/26
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$58.32
5
$57.75
10
$49.09
25
$45.45
50
$43.29
100
$39.93
300 +
$38.64
Click for Quote
Log in
to unlock special pricing