- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM7082-000
EM7082-000
TE Connectivity / Raychem Brand
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Search Keywords: EM7082000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7082-000
-
Alias/AKA:THA-PDKG-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Operating Temperature Range:-65 – 85 °C, -85 – 185 °F
-
Cable Bundle Diameter:.625 – .75 in, 15.88 – 19.05 mm
-
Clamp Size:11
-
Cable Mounting Accessory Type:P-Clamp
-
Clamp Material:PEEK
-
AS21919 Size:11
-
Cushion Material:Chloroprene
-
Weight per Piece:7.8 g
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
582
Ships today, if you order in
On Order:
200
can ship 7/27/26
MOQ for out of Stock Qty:
50
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$52.31
10
$43.95
25
$40.80
50
$38.85
100
$37.00
150
$36.81
200 +
$35.08
Click for Quote
Log in
to unlock special pricing