- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM7081-000
EM7081-000
TE Connectivity / Raychem Brand
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Search Keywords: EM7081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7081-000
-
Alias/AKA:THA-PDKG-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
AS21919 Size:9
-
Cushion Material:Chloroprene
-
Weight per Piece:6.7 g
-
Cable Bundle Diameter:.5 – .625 in, 12.7 – 15.88 mm
-
Cable Mounting Accessory Type:P-Clamp
-
Clamp Size:9
-
Clamp Material:PEEK
-
Operating Temperature Range:-65 – 85 °C, -85 – 185 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
365
can ship 1/13/27
58 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
1
$83.90
5
$59.22
10
$47.54
25
$43.60
50
$39.25
200
$36.53
400 +
$36.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT