- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM7079-000
EM7079-000
TE Connectivity / Raychem Brand
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Search Keywords: EM7079000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7079-000
-
Alias/AKA:THA-PDKG-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
AS21919 Size:5
-
Cable Bundle Diameter:.25 – .375 in, 6.35 – 9.53 mm
-
Weight per Piece:4.6 g
-
Clamp Size:5
-
Clamp Material:PEEK
-
Operating Temperature Range:-65 – 85 °C, -85 – 185 °F
-
Cable Mounting Accessory Type:P-Clamp
-
Cushion Material:Chloroprene
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 11/11/26
MOQ for out of Stock Qty:
50
40 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$45.60
10
$36.47
25
$35.34
50
$35.17
100
$32.62
150
$32.46
200 +
$31.79
Click for Quote
Log in
to unlock special pricing