- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM7078-000
EM7078-000
TE Connectivity / Raychem Brand
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
COMPOSITE P-CLAMP, SIZE 03 THRU 21, DUAL CUSHION
Search Keywords: EM7078000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7078-000
-
Alias/AKA:THA-PDKG-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Clamp Material:PEEK
-
Cushion Material:Chloroprene
-
Clamp Size:3
-
AS21919 Size:3
-
Cable Mounting Accessory Type:P-Clamp
-
Weight per Piece:3.5 g
-
Cable Bundle Diameter:.125 – .25 in, 3.18 – 6.35 mm
-
Operating Temperature Range:-65 – 85 °C, -85 – 185 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
MOQ for out of Stock Qty:
50
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$51.27
10
$43.84
25
$39.87
50
$38.65
100
$36.05
150
$35.87
200 +
$33.13
Click for Quote
Log in
to unlock special pricing