- Home ›
- All Products›
- EM7070-000
EM7070-000
TE Connectivity / Raychem Brand
55A1881-22-MST8-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1881-22-MST8-9CS2275
Search Keywords: EM7070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7070-000
-
Alias/AKA:55A1881-22-MST8-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$26.72
1,000
$13.65
1,500
$9.29
2,000 +
$9.10
Click for Quote
Log in
to unlock special pricing