- Home ›
- All Products›
- EM7055-000
EM7055-000
TE Connectivity / Raychem Brand
55A1112-26-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1112-26-9-9CS2275
Search Keywords: EM7055000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7055-000
-
Alias/AKA:55A1112-26-9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$9.15
1,000
$4.83
1,500
$3.32
2,000 +
$3.25
Click for Quote
Log in
to unlock special pricing