- Home ›
- All Products›
- EM6975-000
EM6975-000
TE Connectivity / Raychem Brand
X2-20.0-0-FSP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
X2-20.0-0-FSP-SM
Search Keywords: EM6975000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM6975-000
-
Alias/AKA:X2-20.0-0-FSP-SM
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Packaging Method:Spool
-
Fluid Type:Water
-
Flexibility:Very Flexible
-
Applicable Region:Global
-
Shrink Temperature (Min):70 °C
-
Product Source:China
-
Shrink Ratio:2:1
-
Recovery Temperature:90 °C
-
Operating Temperature Range:-30 – 125 °C
-
Primary Product Material:ZEROHAL Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Nominal):.03 in, .76 mm
-
Recovered Inside Diameter (Max):.394 in, 10 mm
-
Expanded Inside Diameter (Min):.827 in, 21 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400 Meters
Can Ship immediately
Minimum Order Quantity:
50 Meters
Order Increment:
50 Meters
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$2.66
100
$2.56
250
$2.43
500
$1.70
1,000
$1.63
2,500
$1.46
5,000
$1.32
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments