- Home ›
- All Products›
- EM69614001
EM69614001
TE Connectivity / Raychem Brand
VERSAFIT-3/16-7-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/16-7-SP
Search Keywords: EM69614001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM69614001
-
Alias/AKA:VERSAFIT-3/16-7-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Very Flexible
-
Recovery Temperature:90 °C
-
Primary Product Color:Violet
-
Packaging Method:Reel
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):70 °C
-
Recovered Wall Thickness (Nominal):.02 in, .51 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.205 in, 5.21 mm
-
Recovered Inside Diameter (Max):.093 in, 2.36 mm
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
150
$1.60
300
$1.52
600
$1.48
1,050
$1.40
2,550
$1.36
5,100
$1.20
7,500
$1.13
10,050 +
$1.01
Click for Quote
Log in
to unlock special pricing