- Home ›
- All Products›
- EM6899-000
EM6899-000
TE Connectivity / Raychem Brand
Cable 2 Conductor 20 AWG Spec 55A Silver Plated Copper Modified ETFE 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 2 Conductor 20 AWG Spec 55A Silver Plated Copper Modified ETFE 600V White
Search Keywords: EM6899000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM6899-000
-
Alias/AKA:55LF6002-20-9/96-9CS3459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
52 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
500
$27.96
1,000
$14.28
1,500
$9.72
2,000 +
$9.53
Click for Quote
Log in
to unlock special pricing