- Home ›
- All Products›
- EM6894-000
EM6894-000
TE Connectivity / Raychem Brand
55A3826-22-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A3826-22-9/96CS2275
Search Keywords: EM6894000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM6894-000
-
Alias/AKA:55A3826-22-9/96CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
58 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
500
$6.76
1,000
$3.58
1,500
$2.52
2,000 +
$2.47
Click for Quote
Log in
to unlock special pricing