- Home ›
- All Products›
- EM6851-000
EM6851-000
TE Connectivity / Raychem Brand
55/2324H-18-0/2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/2324H-18-0/2-9
Search Keywords: EM6851000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM6851-000
-
Alias/AKA:55/2324H-18-0/2-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
250
$30.11
500
$15.89
750
$10.93
1,000 +
$10.71
Click for Quote
Log in
to unlock special pricing