- Home ›
- All Products›
- EM6640-000
EM6640-000
TE Connectivity / Raychem Brand
55A1151-22-0/2/5/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1151-22-0/2/5/6/9-9
Search Keywords: EM6640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM6640-000
-
Alias/AKA:55A1151-22-0/2/5/6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,026
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$8.60
25
$8.17
50
$7.98
100
$7.87
250
$7.66
500
$7.56
1,000 +
$7.51
Click for Quote
Log in
to unlock special pricing