- Home ›
- All Products›
- EM64392001
EM64392001
TE Connectivity / Raychem Brand
BATTU-25.4/12.7-A1-4-STK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BATTU-25.4/12.7-A1-4-STK
Search Keywords: EM64392001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM64392001
-
Alias/AKA:BATTU-25.4/12.7-A1-4-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shrink Ratio:2:1
-
Flexibility:Semi-Rigid
-
Operating Temperature Range:-40 – 130 °C
-
Shrink Temperature (Min):110 °C
-
Packaging Method:Piece
-
Applicable Region:Global
-
Recovery Temperature:135 °C
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Recovered Wall Thickness (Nominal):.075 in, 1.91 mm
-
Product Source:China , Czech Republic
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Resistance Properties:Moisture
-
Operating Voltage (Max):.6 kV
-
Product Length:48 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
313
$42.86
625
$21.93
938
$14.92
1,250 +
$14.62
Click for Quote
Log in
to unlock special pricing