- Home ›
- All Products›
- EM64286001
EM64286001
TE Connectivity / Raychem Brand
BATTU-20.1/8.9-A1-4-39MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BATTU-20.1/8.9-A1-4-39MM
Search Keywords: EM64286001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM64286001
-
Alias/AKA:BATTU-20.1/8.9-A1-4-39MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
2000 -
Applicable Region:Global
-
Packaging Method:Piece
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):110 °C
-
Operating Temperature Range:-40 – 130 °C
-
Recovery Temperature:135 °C
-
Shrink Ratio:2:1
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Product Source:China , Czech Republic
-
Recovered Inside Diameter (Max):.35 in, 8.9 mm
-
Expanded Inside Diameter (Min):.79 in, 20.07 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Dual Wall
-
Operating Voltage (Max):.6 kV
-
Product Length:1.535 in, 39 mm
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10,000
$0.8829
20,000
$0.4660
30,000
$0.3204
40,000 +
$0.3140
Click for Quote
Log in
to unlock special pricing