- Home ›
- All Products›
- EM63952001
EM63952001
TE Connectivity / Raychem Brand
BATTU-12.7/6.1-A1-4-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BATTU-12.7/6.1-A1-4-STK
Search Keywords: EM63952001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM63952001
-
Alias/AKA:BATTU-12.7/6.1-A1-4-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Flexibility:Semi-Rigid
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.043 in
-
Packaging Method:Piece
-
Operating Temperature Range:-40 – 130 °C
-
Shrink Temperature (Min):110 °C
-
Shrink Ratio:2:1
-
Recovery Temperature:135 °C
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.24 in, 6.1 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Product Source:China , Czech Republic
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Resistance Properties:Moisture
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:48 in, 1220 mm
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
36 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
300
$16.77
600
$8.85
900
$6.09
1,200 +
$5.97
Click for Quote
Log in
to unlock special pricing