- Home ›
- All Products›
- EM63926001
EM63926001
TE Connectivity / Raychem Brand
BATTU-12.7/6.1-A1-4-32MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BATTU-12.7/6.1-A1-4-32MM
Search Keywords: EM63926001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM63926001
-
Alias/AKA:BATTU-12.7/6.1-A1-4-32MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
4000 -
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Shrink Ratio:2:1
-
Packaging Method:Piece
-
Recovered Wall Thickness (Nominal):.043 in
-
Operating Temperature Range:-40 – 130 °C
-
Shrink Temperature (Min):110 °C
-
Applicable Region:Global
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Recovered Inside Diameter (Max):.24 in, 6.1 mm
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Product Source:China , Czech Republic
-
Product Length:1.26 in, 32 mm
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
61 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
12,000
$0.4708
24,000
$0.2485
36,000
$0.1709
48,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing