- Home ›
- All Products›
- EM63576001
EM63576001
TE Connectivity / Raychem Brand
BATTU-25.4/12.7-A1-3-51MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BATTU-25.4/12.7-A1-3-51MM
Search Keywords: EM63576001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM63576001
-
Alias/AKA:BATTU-25.4/12.7-A1-3-51MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1000 -
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 130 °C
-
Recovery Temperature:135 °C
-
Packaging Method:Piece
-
Shrink Temperature (Min):110 °C
-
Flexibility:Semi-Rigid
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Orange
-
Recovered Wall Thickness (Nominal):.075 in, 1.91 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Product Source:China , Czech Republic
-
Product Length:2 in, 51 mm
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
36 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
250
$1.110
500
$0.833
750
$0.777
1,000 +
$0.762
Click for Quote
Log in
to unlock special pricing