- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM6349-000
EM6349-000
TE Connectivity / Raychem Brand
R85049/93-18
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
R85049/93-18
Search Keywords: EM6349000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM6349-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Composite
-
Approved Standards:85049/93
-
Backshell Entry Size Code:18
-
Backshell Product Type:Split Banding Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,880
Can Ship immediately
Minimum Order Quantity:
125
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
125
$4.78
250
$4.58
500
$4.39
1,000
$4.27
2,500
$4.16
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing