- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM6348-000
EM6348-000
TE Connectivity / Raychem Brand
R85049/93-16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/93-16
Search Keywords: EM6348000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM6348-000
-
Alias/AKA:M85049/93-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Approved Standards:85049/93
-
Backshell Accessory Type:Split Banding Ring
-
Backshell Accessory Material:Composite
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Accessory Size:16
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,212
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$5.800
50
$4.269
100
$4.177
250
$3.961
500
$3.912
1,000
$3.893
2,500
$3.873
5,000 +
$3.854
Click for Quote
Log in
to unlock special pricing