- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM6345-000
TE Connectivity / Raychem Brand
EM6345-000
A circular backshell designed to provide high-performance sealing and strain relief for circular connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM6345-000
-
Alias/AKA:M85049/93-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Backshell Accessory Size:12
-
Backshell Accessory Type:Split Banding Ring
-
Backshell Accessory Material:Composite
-
Approved Standards:85049/93
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F