- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM6344-000
EM6344-000
TE Connectivity / Raychem Brand
R85049/93-10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/93-10
Search Keywords: EM6344000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM6344-000
-
Alias/AKA:M85049/93-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Accessory Material:Composite
-
Approved Standards:85049/93
-
Backshell Accessory Size:10
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Accessory Type:Split Banding Ring
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
224
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$10.00
50
$8.12
100
$7.69
250
$6.72
500
$6.65
1,000
$6.62
2,500
$6.59
5,000 +
$6.55
Click for Quote
Log in
to unlock special pricing